
ADUM1447ARQZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM1447ARQZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM1447ARQZ-RL7CT-ND - Cut Tape (CT) 505-ADUM1447ARQZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM1447ARQZ-RL7 |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 2Mbps 25kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1447ARQZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 180ns, 180ns | |
Pulse Width Distortion (Max) | 8ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 2.25V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,98000 Kč | 167,98 Kč |
| 10 | 112,42800 Kč | 1 124,28 Kč |
| 25 | 97,95840 Kč | 2 448,96 Kč |
| 100 | 81,60240 Kč | 8 160,24 Kč |
| 250 | 73,57060 Kč | 18 392,65 Kč |
| 500 | 71,04376 Kč | 35 521,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 71,04375 Kč | 71 043,75 Kč |
| Unit Price without VAT: | 167,98000 Kč |
|---|---|
| Unit Price with VAT: | 203,25580 Kč |






