
ADUM141E1WBRWZ-RL | |
|---|---|
DigiKey Part Number | ADUM141E1WBRWZ-RLTR-ND - Tape & Reel (TR) ADUM141E1WBRWZ-RLCT-ND - Cut Tape (CT) ADUM141E1WBRWZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM141E1WBRWZ-RL |
Description | DGTL ISOLTR 3.75KV 4CH GP 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM141E1WBRWZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 75kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,31000 Kč | 103,31 Kč |
| 10 | 78,63800 Kč | 786,38 Kč |
| 25 | 72,47680 Kč | 1 811,92 Kč |
| 100 | 65,70690 Kč | 6 570,69 Kč |
| 250 | 64,57472 Kč | 16 143,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 60,70102 Kč | 60 701,02 Kč |
| 2 000 | 59,34329 Kč | 118 686,58 Kč |
| 3 000 | 58,66379 Kč | 175 991,37 Kč |
| Unit Price without VAT: | 103,31000 Kč |
|---|---|
| Unit Price with VAT: | 125,00510 Kč |




