General Purpose Digital Isolator 3750Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM141D1BRWZ

DigiKey Part Number
ADUM141D1BRWZ-ND
Manufacturer
Manufacturer Product Number
ADUM141D1BRWZ
Description
DGTL ISOLTR 3.75KV 4CH GP 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3750Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM141D1BRWZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
3/1
Channel Type
Unidirectional
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
75kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Pulse Width Distortion (Max)
3ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
1.7V ~ 5.5V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 394
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
197,22000 Kč97,22 Kč
1073,85000 Kč738,50 Kč
4764,74532 Kč3 043,03 Kč
14160,30447 Kč8 502,93 Kč
28258,13021 Kč16 392,72 Kč
51756,54677 Kč29 234,68 Kč
1 03455,03730 Kč56 908,57 Kč
2 53853,47193 Kč135 711,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:97,22000 Kč
Unit Price with VAT:117,63620 Kč