
ADUM141D1BRQZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM141D1BRQZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM141D1BRQZ-RL7CT-ND - Cut Tape (CT) 505-ADUM141D1BRQZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM141D1BRQZ-RL7 |
Description | DGTL ISOLTR 3KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM141D1BRQZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 75kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,36000 Kč | 83,36 Kč |
| 10 | 63,02400 Kč | 630,24 Kč |
| 25 | 57,93800 Kč | 1 448,45 Kč |
| 100 | 52,33660 Kč | 5 233,66 Kč |
| 250 | 50,88628 Kč | 12 721,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 46,73226 Kč | 46 732,26 Kč |
| 2 000 | 45,64198 Kč | 91 283,96 Kč |
| 3 000 | 45,09591 Kč | 135 287,73 Kč |
| Unit Price without VAT: | 83,36000 Kč |
|---|---|
| Unit Price with VAT: | 100,86560 Kč |


