
ADUM141D0BRWZ | |
|---|---|
DigiKey Part Number | 505-ADUM141D0BRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM141D0BRWZ |
Description | DGTL ISOLTR 3.75KV 4CH GP 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM141D0BRWZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 75kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,22000 Kč | 97,22 Kč |
| 10 | 73,85000 Kč | 738,50 Kč |
| 47 | 64,74532 Kč | 3 043,03 Kč |
| 141 | 60,30447 Kč | 8 502,93 Kč |
| 282 | 58,13021 Kč | 16 392,72 Kč |
| 517 | 56,54677 Kč | 29 234,68 Kč |
| 1 034 | 55,03730 Kč | 56 908,57 Kč |
| 2 538 | 53,47193 Kč | 135 711,76 Kč |
| Unit Price without VAT: | 97,22000 Kč |
|---|---|
| Unit Price with VAT: | 117,63620 Kč |

