
ADUM1411ARWZ | |
|---|---|
DigiKey Part Number | 505-ADUM1411ARWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM1411ARWZ |
Description | DGTL ISOLTR 3.75KV 4CH GP 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 4 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1411ARWZ Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tube | Pulse Width Distortion (Max) 40ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 2.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 3/1 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,27000 Kč | 138,27 Kč |
| 10 | 106,28000 Kč | 1 062,80 Kč |
| 47 | 93,84532 Kč | 4 410,73 Kč |
| 141 | 87,78241 Kč | 12 377,32 Kč |
| 282 | 84,81532 Kč | 23 917,92 Kč |
| 517 | 82,65354 Kč | 42 731,88 Kč |
| 1 034 | 80,59360 Kč | 83 333,78 Kč |
| 2 538 | 78,45719 Kč | 199 124,35 Kč |
| Unit Price without VAT: | 138,27000 Kč |
|---|---|
| Unit Price with VAT: | 167,30670 Kč |



