General Purpose Digital Isolator 2500Vrms 3 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM1301ARWZ

DigiKey Part Number
505-ADUM1301ARWZ-ND
Manufacturer
Manufacturer Product Number
ADUM1301ARWZ
Description
DGTL ISOLTR 2.5KV 3CH GP 16-SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 3 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM1301ARWZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
3
Inputs - Side 1/Side 2
2/1
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Pulse Width Distortion (Max)
40ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1136,91000 Kč136,91 Kč
10105,30500 Kč1 053,05 Kč
4793,02106 Kč4 371,99 Kč
14187,02553 Kč12 270,60 Kč
28284,09103 Kč23 713,67 Kč
51781,95311 Kč42 369,76 Kč
1 03479,91546 Kč82 632,59 Kč
2 53877,80264 Kč197 463,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:136,91000 Kč
Unit Price with VAT:165,66110 Kč