
ADUM1286CRZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM1286CRZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM1286CRZ-RL7CT-ND - Cut Tape (CT) 505-ADUM1286CRZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM1286CRZ-RL7 |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 100Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1286CRZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 24ns, 24ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,06000 Kč | 117,06 Kč |
| 10 | 76,69600 Kč | 766,96 Kč |
| 25 | 66,19760 Kč | 1 654,94 Kč |
| 100 | 54,32670 Kč | 5 432,67 Kč |
| 250 | 48,49556 Kč | 12 123,89 Kč |
| 500 | 44,90906 Kč | 22 454,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 43,48263 Kč | 43 482,63 Kč |
| Unit Price without VAT: | 117,06000 Kč |
|---|---|
| Unit Price with VAT: | 141,64260 Kč |




