
ADUM1281BRZ | |
|---|---|
DigiKey Part Number | 505-ADUM1281BRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM1281BRZ |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1281BRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 35ns, 35ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,45000 Kč | 104,45 Kč |
| 10 | 68,03600 Kč | 680,36 Kč |
| 98 | 47,94939 Kč | 4 699,04 Kč |
| 196 | 43,83061 Kč | 8 590,80 Kč |
| 294 | 41,73867 Kč | 12 271,17 Kč |
| 588 | 38,62910 Kč | 22 713,91 Kč |
| 1 078 | 37,19063 Kč | 40 091,50 Kč |
| Unit Price without VAT: | 104,45000 Kč |
|---|---|
| Unit Price with VAT: | 126,38450 Kč |


