
ADUM1280WARZ | |
|---|---|
DigiKey Part Number | 505-ADUM1280WARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM1280WARZ |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1280WARZ Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 50ns, 50ns |
Packaging Tube | Pulse Width Distortion (Max) 10ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 25kV/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,20000 Kč | 112,20 Kč |
| 10 | 85,65400 Kč | 856,54 Kč |
| 98 | 71,77908 Kč | 7 034,35 Kč |
| 196 | 69,04765 Kč | 13 533,34 Kč |
| 294 | 67,67895 Kč | 19 897,61 Kč |
| 588 | 65,67213 Kč | 38 615,21 Kč |
| 1 078 | 64,21037 Kč | 69 218,78 Kč |
| 2 548 | 62,52034 Kč | 159 301,83 Kč |
| Unit Price without VAT: | 112,20000 Kč |
|---|---|
| Unit Price with VAT: | 135,76200 Kč |

