I2C Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM1250WSRZ-RL7

DigiKey Part Number
ADUM1250WSRZ-RL7TR-ND - Tape & Reel (TR)
ADUM1250WSRZ-RL7CT-ND - Cut Tape (CT)
ADUM1250WSRZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM1250WSRZ-RL7
Description
DGTL ISOLTR 2.5KV 2CH I2C 8-SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
I2C Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM1250WSRZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Type
I2C
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
2/2
Channel Type
Bidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
145ns, 85ns
Rise / Fall Time (Typ)
-
Voltage - Supply
3V ~ 5.5V
Grade
Automotive
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 912
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1188,77000 Kč188,77 Kč
10146,69200 Kč1 466,92 Kč
25136,19320 Kč3 404,83 Kč
100125,93760 Kč12 593,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000113,10258 Kč113 102,58 Kč
Manufacturers Standard Package
Unit Price without VAT:188,77000 Kč
Unit Price with VAT:228,41170 Kč