
ADUM1100URZ-RL7 | |
|---|---|
DigiKey Part Number | ADUM1100URZ-RL7TR-ND - Tape & Reel (TR) ADUM1100URZ-RL7CT-ND - Cut Tape (CT) ADUM1100URZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM1100URZ-RL7 |
Description | DGTL ISOLTR 2.5KV 1CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 1 Channel 100Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1100URZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 18ns, 18ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 3ns, 3ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,01000 Kč | 118,01 Kč |
| 10 | 90,22800 Kč | 902,28 Kč |
| 25 | 83,30320 Kč | 2 082,58 Kč |
| 100 | 75,68520 Kč | 7 568,52 Kč |
| 250 | 74,85536 Kč | 18 713,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 68,06145 Kč | 68 061,45 Kč |
| 2 000 | 66,57910 Kč | 133 158,20 Kč |
| 3 000 | 65,83636 Kč | 197 509,08 Kč |
| Unit Price without VAT: | 118,01000 Kč |
|---|---|
| Unit Price with VAT: | 142,79210 Kč |

