Direct

ADUM1100AR-RL7 | |
|---|---|
DigiKey Part Number | ADUM1100AR-RL7TR-ND - Tape & Reel (TR) ADUM1100AR-RL7CT-ND - Cut Tape (CT) ADUM1100AR-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM1100AR-RL7 |
Description | DGTL ISOLTR 2.5KV 1CH GP 8-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 1 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1100AR-RL7 Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 18ns, 18ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 2ns |
Part Status Obsolete | Rise / Fall Time (Typ) 3ns, 3ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case |
Inputs - Side 1/Side 2 1/0 | Supplier Device Package 8-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM1100ARZ-RL7 | Analog Devices Inc. | 4 598 | ADUM1100ARZ-RL7CT-ND | 100,94000 Kč | Direct |


