
ADUCM362BCPZ128 | |
|---|---|
DigiKey Part Number | 505-ADUCM362BCPZ128-ND |
Manufacturer | |
Manufacturer Product Number | ADUCM362BCPZ128 |
Description | IC MCU 32BIT 128KB FLASH 48LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 ADuCM Microcontroller IC 32-Bit 16MHz 128KB (128K x 8) FLASH 48-LFCSP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADUCM362BCPZ128 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 16MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 19 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x24b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFCSP (7x7) | |
Package / Case | 48-WFQFN Exposed Pad, CSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 469,10000 Kč | 469,10 Kč |
| 10 | 390,26900 Kč | 3 902,69 Kč |
| 45 | 352,71044 Kč | 15 871,97 Kč |
| 135 | 332,20548 Kč | 44 847,74 Kč |
| 270 | 321,89622 Kč | 86 911,98 Kč |
| 540 | 313,33254 Kč | 169 199,57 Kč |
| Unit Price without VAT: | 469,10000 Kč |
|---|---|
| Unit Price with VAT: | 567,61100 Kč |



