
ADUCM360BCPZ128-R7 | |
|---|---|
DigiKey Part Number | ADUCM360BCPZ128-R7TR-ND - Tape & Reel (TR) ADUCM360BCPZ128-R7CT-ND - Cut Tape (CT) ADUCM360BCPZ128-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUCM360BCPZ128-R7 |
Description | IC MCU 32BIT 128KB FLASH 48LFCSP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 ADuCM Microcontroller IC 32-Bit 20 MIPS 128KB (128K x 8) FLASH 48-LFCSP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADUCM360BCPZ128-R7 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 11x24b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20 MIPS | Supplier Device Package 48-LFCSP (7x7) |
Connectivity I2C, SPI, UART/USART | Package / Case 48-WFQFN Exposed Pad, CSP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,87000 Kč | 434,87 Kč |
| 10 | 361,54400 Kč | 3 615,44 Kč |
| 25 | 341,51160 Kč | 8 537,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 297,41679 Kč | 223 062,59 Kč |
| Unit Price without VAT: | 434,87000 Kč |
|---|---|
| Unit Price with VAT: | 526,19270 Kč |



