
ADUCM322BBCZ-RL | |
|---|---|
DigiKey Part Number | 505-ADUCM322BBCZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUCM322BBCZ-RL |
Description | IC MCU 32BIT 256KB FLSH 96CSPBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 ADuCM Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 96-CSPBGA (6x6) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.9V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 8x12b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 105°C (TC) |
Core Size | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 96-CSPBGA (6x6) |
Connectivity I2C, MDIO, SPI | Package / Case 96-TFBGA, CSPBGA |
Peripherals POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 321,41630 Kč | 803 540,75 Kč |
| Unit Price without VAT: | 321,41630 Kč |
|---|---|
| Unit Price with VAT: | 388,91372 Kč |

