
ADUCM320BBCZ | |
|---|---|
DigiKey Part Number | 505-ADUCM320BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUCM320BBCZ |
Description | IC MCU 32BIT 256KB FLSH 96CSPBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 ADuCM Microcontroller IC 32-Bit 80MHz 256KB (128K x 8 x 2) FLASH 96-CSPBGA (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADUCM320BBCZ Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.9V ~ 3.6V |
Part Status Active | Data Converters A/D 16x14b; D/A 12x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C |
Core Size | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 96-CSPBGA (6x6) |
Connectivity I2C, SPI, UART/USART | Package / Case 96-TFBGA, CSPBGA |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 706,37000 Kč | 706,37 Kč |
| 10 | 590,33800 Kč | 5 903,38 Kč |
| 33 | 546,43152 Kč | 18 032,24 Kč |
| 132 | 508,54455 Kč | 67 127,88 Kč |
| 264 | 494,10841 Kč | 130 444,62 Kč |
| Unit Price without VAT: | 706,37000 Kč |
|---|---|
| Unit Price with VAT: | 854,70770 Kč |


