
ADUCM3029BCBZ-R7 | |
|---|---|
DigiKey Part Number | ADUCM3029BCBZ-R7TR-ND - Tape & Reel (TR) ADUCM3029BCBZ-R7CT-ND - Cut Tape (CT) ADUCM3029BCBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUCM3029BCBZ-R7 |
Description | IC MCU 32BIT 256KB FLASH 54WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 ADuCM Microcontroller IC 32-Bit 26MHz 256KB (256K x 8) FLASH 54-WLCSP (2.76x2.76) |
Datasheet | Datasheet |
EDA/CAD Models | ADUCM3029BCBZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 26MHz | |
Connectivity | I2C, SPI, SSC, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.74V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 54-WLCSP (2.76x2.76) | |
Package / Case | 54-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 533,14000 Kč | 533,14 Kč |
| 10 | 444,17100 Kč | 4 441,71 Kč |
| 25 | 426,96480 Kč | 10 674,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 361,60194 Kč | 542 402,91 Kč |
| Unit Price without VAT: | 533,14000 Kč |
|---|---|
| Unit Price with VAT: | 645,09940 Kč |



