ARM® Cortex®-M3 ADuCM Microcontroller IC 32-Bit 26MHz 128KB (128K x 8) FLASH 64-LFCSP-WQ (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M3 ADuCM Microcontroller IC 32-Bit 26MHz 128KB (128K x 8) FLASH 64-LFCSP-WQ (9x9)
Importing ADuCM302x examples from Github
Installing device support packs for ADICUP3029

ADUCM3027BCPZ

DigiKey Part Number
505-ADUCM3027BCPZ-ND
Manufacturer
Manufacturer Product Number
ADUCM3027BCPZ
Description
IC MCU 32BIT 128KB FLASH 64LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 ADuCM Microcontroller IC 32-Bit 26MHz 128KB (128K x 8) FLASH 64-LFCSP-WQ (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ADUCM3027BCPZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
26MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
DMA, POR, PWM, WDT
Number of I/O
44
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
96K x 8
Voltage - Supply (Vcc/Vdd)
1.74V ~ 3.6V
Data Converters
A/D 8x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LFCSP-WQ (9x9)
Package / Case
64-WFQFN Exposed Pad, CSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1523,90000 Kč523,90 Kč
10436,23300 Kč4 362,33 Kč
45394,71111 Kč17 762,00 Kč
135372,10637 Kč50 234,36 Kč
270360,76119 Kč97 405,52 Kč
540351,34865 Kč189 728,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:523,90000 Kč
Unit Price with VAT:633,91900 Kč