64 LFCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 LFCSP
Creating debug configurations for the ADuCM302x
Asset Health Monitoring for Better Insights during Transit

ADUCM3027BCPZ-R7

DigiKey Part Number
505-ADUCM3027BCPZ-R7TR-ND - Tape & Reel (TR)
505-ADUCM3027BCPZ-R7CT-ND - Cut Tape (CT)
505-ADUCM3027BCPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUCM3027BCPZ-R7
Description
IC MCU 32BIT 128KB FLASH 64LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 ADuCM Microcontroller IC 32-Bit 26MHz 128KB (128K x 8) FLASH 64-LFCSP-WQ (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ADUCM3027BCPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
26MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
DMA, POR, PWM, WDT
Number of I/O
44
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
96K x 8
Voltage - Supply (Vcc/Vdd)
1.74V ~ 3.6V
Data Converters
A/D 8x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LFCSP-WQ (9x9)
Package / Case
64-WFQFN Exposed Pad, CSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1451,94000 Kč451,94 Kč
10375,91100 Kč3 759,11 Kč
25352,43600 Kč8 810,90 Kč
100324,54680 Kč32 454,68 Kč
250310,63064 Kč77 657,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750297,86087 Kč223 395,65 Kč
Manufacturers Standard Package
Unit Price without VAT:451,94000 Kč
Unit Price with VAT:546,84740 Kč