ARM® Cortex®-M3 ADuCM Microcontroller IC 32-Bit 26MHz 128KB (128K x 8) FLASH 54-WLCSP (2.76x2.76)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M3 ADuCM Microcontroller IC 32-Bit 26MHz 128KB (128K x 8) FLASH 54-WLCSP (2.76x2.76)
Asset Health Monitoring for Better Insights during Transit

ADUCM3027BCBZ-RL

DigiKey Part Number
ADUCM3027BCBZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADUCM3027BCBZ-RL
Description
IC MCU 32BIT 128KB FLASH 54WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 ADuCM Microcontroller IC 32-Bit 26MHz 128KB (128K x 8) FLASH 54-WLCSP (2.76x2.76)
Datasheet
 Datasheet
EDA/CAD Models
ADUCM3027BCBZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
26MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
DMA, POR, PWM, WDT
Number of I/O
36
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
96K x 8
Voltage - Supply (Vcc/Vdd)
1.74V ~ 3.6V
Data Converters
A/D 8x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
54-WLCSP (2.76x2.76)
Package / Case
54-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000327,83128 Kč1 639 156,40 Kč
Manufacturers Standard Package
Unit Price without VAT:327,83128 Kč
Unit Price with VAT:396,67585 Kč