
ADUC845BSZ62-5 | |
|---|---|
DigiKey Part Number | 505-ADUC845BSZ62-5-ND |
Manufacturer | |
Manufacturer Product Number | ADUC845BSZ62-5 |
Description | IC MCU 8BIT 62KB FLASH 52MQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 12.58MHz 62KB (62K x 8) FLASH 52-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADUC845BSZ62-5 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 2.25K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 4.75V ~ 5.25V |
DigiKey Programmable Not Verified | Data Converters A/D 10x24b; D/A 1x12b, 2x16b |
Core Processor 8052 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 12.58MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 52-MQFP (10x10) |
Peripherals POR, PSM, PWM, Temp Sensor, WDT | Package / Case 52-QFP |
Number of I/O 34 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 822,75000 Kč | 822,75 Kč |
| 10 | 689,35800 Kč | 6 893,58 Kč |
| 26 | 648,38962 Kč | 16 858,13 Kč |
| 104 | 602,98865 Kč | 62 710,82 Kč |
| 260 | 580,75588 Kč | 150 996,53 Kč |
| Unit Price without VAT: | 822,75000 Kč |
|---|---|
| Unit Price with VAT: | 995,52750 Kč |



