8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 8.38MHz 62KB (62K x 8) FLASH 52-MQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUC842BSZ62-3

DigiKey Part Number
505-ADUC842BSZ62-3-ND
Manufacturer
Manufacturer Product Number
ADUC842BSZ62-3
Description
IC MCU 8BIT 62KB FLASH 52MQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 8.38MHz 62KB (62K x 8) FLASH 52-MQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADUC842BSZ62-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Verified
Core Processor
8052
Core Size
8-Bit
Speed
8.38MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
DMA, PSM, PWM, Temp Sensor, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2.25K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 8x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
52-MQFP (10x10)
Package / Case
52-QFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1642,96000 Kč642,96 Kč
10536,96100 Kč5 369,61 Kč
33496,66636 Kč16 389,99 Kč
132461,81598 Kč60 959,71 Kč
264448,51966 Kč118 409,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:642,96000 Kč
Unit Price with VAT:777,98160 Kč