


ADUC7128BSTZ126 | |
|---|---|
DigiKey Part Number | 505-ADUC7128BSTZ126-ND |
Manufacturer | |
Manufacturer Product Number | ADUC7128BSTZ126 |
Description | IC MCU 16/32B 126KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 41.78MHz 126KB (63K x 16) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADUC7128BSTZ126 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 32 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b; D/A 1x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM7® | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 41.78MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity I2C, SPI, UART/USART | Package / Case 64-LQFP |
Peripherals PLA, POR, PWM, PSM, Temp Sensor, WDT | Base Product Number |
Number of I/O 28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,00000 Kč | 468,00 Kč |
| 10 | 389,26800 Kč | 3 892,68 Kč |
| 49 | 349,82755 Kč | 17 141,55 Kč |
| 147 | 329,65592 Kč | 48 459,42 Kč |
| 294 | 319,52044 Kč | 93 939,01 Kč |
| 539 | 312,07876 Kč | 168 210,45 Kč |
| Unit Price without VAT: | 468,00000 Kč |
|---|---|
| Unit Price with VAT: | 566,28000 Kč |


