
ADUC7024BCPZ62 | |
|---|---|
DigiKey Part Number | ADUC7024BCPZ62-ND |
Manufacturer | |
Manufacturer Product Number | ADUC7024BCPZ62 |
Description | IC MCU 16/32B 62KB FLASH 64LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 44MHz 62KB (31K x16) FLASH 64-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADUC7024BCPZ62 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 32 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM7® | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 44MHz | Supplier Device Package 64-LFCSP-VQ (9x9) |
Connectivity EBI/EMI, I2C, SPI, UART/USART | Package / Case 64-VFQFN Exposed Pad, CSP |
Peripherals PLA, PWM, PSM, Temp Sensor, WDT | Base Product Number |
Number of I/O 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,82000 Kč | 419,82 Kč |
| 10 | 348,80800 Kč | 3 488,08 Kč |
| 55 | 310,71291 Kč | 17 089,21 Kč |
| 110 | 298,83273 Kč | 32 871,60 Kč |
| 275 | 285,95167 Kč | 78 636,71 Kč |
| 550 | 278,08042 Kč | 152 944,23 Kč |
| Unit Price without VAT: | 419,82000 Kč |
|---|---|
| Unit Price with VAT: | 507,98220 Kč |








