
ADUC7023BCP6Z62IRL | |
|---|---|
DigiKey Part Number | ADUC7023BCP6Z62IRLTR-ND - Tape & Reel (TR) ADUC7023BCP6Z62IRLCT-ND - Cut Tape (CT) ADUC7023BCP6Z62IRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUC7023BCP6Z62IRL |
Description | IC MCU 16/32B 62KB FLASH 40LFCSP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 44MHz 62KB (31K x16) FLASH 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADUC7023BCP6Z62IRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 44MHz | |
Connectivity | I2C, SPI | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 20 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 32 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 12 x12b; D/A 4x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-LFCSP-WQ (6x6) | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,07000 Kč | 195,07 Kč |
| 10 | 161,62200 Kč | 1 616,22 Kč |
| 25 | 150,52200 Kč | 3 763,05 Kč |
| 100 | 142,00110 Kč | 14 200,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 122,58128 Kč | 306 453,20 Kč |
| Unit Price without VAT: | 195,07000 Kč |
|---|---|
| Unit Price with VAT: | 236,03470 Kč |

