ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 44MHz 62KB (31K x16) FLASH 40-LFCSP-WQ (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUC7023BCP6Z62I

DigiKey Part Number
ADUC7023BCP6Z62I-ND
Manufacturer
Manufacturer Product Number
ADUC7023BCP6Z62I
Description
IC MCU 16/32B 62KB FLASH 40LFCSP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 44MHz 62KB (31K x16) FLASH 40-LFCSP-WQ (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ADUC7023BCP6Z62I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM7®
Core Size
16/32-Bit
Speed
44MHz
Connectivity
I2C, SPI
Peripherals
POR, PWM, WDT
Number of I/O
20
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 32
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 12x12b; D/A 4x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
40-LFCSP-WQ (6x6)
Package / Case
40-WFQFN Exposed Pad, CSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1202,84000 Kč202,84 Kč
10168,08900 Kč1 680,89 Kč
25156,54440 Kč3 913,61 Kč
123140,51244 Kč17 283,03 Kč
369132,31984 Kč48 826,02 Kč
615129,21076 Kč79 464,62 Kč
1 107126,11736 Kč139 611,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:202,84000 Kč
Unit Price with VAT:245,43640 Kč