


ADUC7022BCPZ62 | |
|---|---|
DigiKey Part Number | ADUC7022BCPZ62-ND |
Manufacturer | |
Manufacturer Product Number | ADUC7022BCPZ62 |
Description | IC MCU 16/32B 62KB FLASH 40LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 44MHz 62KB (31K x16) FLASH 40-LFCSP-VQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADUC7022BCPZ62 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 32 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM7® | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 44MHz | Supplier Device Package 40-LFCSP-VQ (6x6) |
Connectivity EBI/EMI, I2C, SPI, UART/USART | Package / Case 40-VFQFN Exposed Pad, CSP |
Peripherals PLA, PWM, PSM, Temp Sensor, WDT | Base Product Number |
Number of I/O 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,45000 Kč | 308,45 Kč |
| 10 | 255,70900 Kč | 2 557,09 Kč |
| 77 | 221,92688 Kč | 17 088,37 Kč |
| 154 | 213,40727 Kč | 32 864,72 Kč |
| 308 | 206,21958 Kč | 63 515,63 Kč |
| 539 | 201,29117 Kč | 108 495,94 Kč |
| 1 001 | 196,64257 Kč | 196 839,21 Kč |
| Unit Price without VAT: | 308,45000 Kč |
|---|---|
| Unit Price with VAT: | 373,22450 Kč |

