
ADTR1107-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADTR1107-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADTR1107-EVALZ |
Description | EVAL BOARD FRONT END MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADTR1107 - Front End, PA and LNA 6GHz ~ 18GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Front End, PA and LNA | |
Frequency | 6GHz ~ 18GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADTR1107 | |
Note | - | |
RF Type | - | |
RF Frequency | 6GHz ~ 18GHz | |
Function | Front End, PA and LNA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 610,93000 Kč | 21 610,93 Kč |
| Unit Price without VAT: | 21 610,93000 Kč |
|---|---|
| Unit Price with VAT: | 26 149,22530 Kč |




