SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT7302ARTZ-500RL7

DigiKey Part Number
505-ADT7302ARTZ-500RL7TR-ND - Tape & Reel (TR)
505-ADT7302ARTZ-500RL7CT-ND - Cut Tape (CT)
505-ADT7302ARTZ-500RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADT7302ARTZ-500RL7
Description
SENSOR DIGITAL -40C-125C SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 13 b SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADT7302ARTZ-500RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
SPI
Voltage - Supply
2.7V ~ 5.25V
Resolution
13 b
Features
Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
0°C ~ 70°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 534
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,28000 Kč77,28 Kč
1049,57500 Kč495,75 Kč
2542,33480 Kč1 058,37 Kč
10034,14040 Kč3 414,04 Kč
25030,11436 Kč7 528,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50027,63724 Kč13 818,62 Kč
1 00025,56341 Kč25 563,41 Kč
1 50024,51011 Kč36 765,17 Kč
2 50024,47525 Kč61 188,12 Kč
Manufacturers Standard Package
Unit Price without VAT:77,28000 Kč
Unit Price with VAT:93,50880 Kč