Thermostat 115°C Active Low Open Drain SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermostat 115°C Active Low Open Drain SOT-23-5
SOT-23-5

ADT6501SRJZP115RL7

DigiKey Part Number
ADT6501SRJZP115RL7TR-ND - Tape & Reel (TR)
ADT6501SRJZP115RL7CT-ND - Cut Tape (CT)
ADT6501SRJZP115RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADT6501SRJZP115RL7
Description
THERMOSTAT 115DEG ACT LO SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermostat 115°C Active Low Open Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADT6501SRJZP115RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Trip Temperature Threshold
Hot
Switching Temperature
115°C
Accuracy
±6°C
Current - Output (Max)
20mA
Output Type
Open Drain
Output
Active Low
Output Function
/OverTemp
Selectable Hysteresis
Yes
Features
-
Voltage - Supply
2.7 V ~ 5.5 V
Current - Supply
30µA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 946
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,21000 Kč42,21 Kč
1031,18200 Kč311,82 Kč
2528,40600 Kč710,15 Kč
10025,35930 Kč2 535,93 Kč
25023,90664 Kč5 976,66 Kč
50023,77394 Kč11 886,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00022,06078 Kč66 182,34 Kč
6 00021,61174 Kč129 670,44 Kč
9 00021,38691 Kč192 482,19 Kč
Manufacturers Standard Package
Unit Price without VAT:42,21000 Kč
Unit Price with VAT:51,07410 Kč