505~BP-400-3~BP~400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-SC594BBPZ8

DigiKey Part Number
505-ADSP-SC594BBPZ8-ND
Manufacturer
Manufacturer Product Number
ADSP-SC594BBPZ8
Description
800MHZ CORTEX A5, 800MHZ SHARC+
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fixed/Floating Point Digital Signal Processor (DSP) 800MHz DSP, 800MHz ARM® 400-BGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Fixed/Floating Point
Interface
CAN, DDR2, DDR3, EBI/EMI, Ethernet, DAI, I2C, SPI, SPORT, UART/USART, USB OTG
Clock Rate
800MHz DSP, 800MHz ARM®
Non-Volatile Memory
External
On-Chip RAM
3.25MB
Voltage - I/O
3.30V
Voltage - Core
1V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
400-FBGA
Supplier Device Package
400-BGA (17x17)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 196,90000 Kč1 196,90 Kč
13993,43077 Kč12 914,60 Kč
26954,18846 Kč24 808,90 Kč
104893,21827 Kč92 894,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 196,90000 Kč
Unit Price with VAT:1 448,24900 Kč