505~BP-400-3~BP~400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-SC594BBPZ10

DigiKey Part Number
505-ADSP-SC594BBPZ10-ND
Manufacturer
Manufacturer Product Number
ADSP-SC594BBPZ10
Description
1GHZ CORTEX A5, 1GHZ SHARC+
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fixed/Floating Point Digital Signal Processor (DSP) 1GHz DSP, 1GHz ARM® 400-BGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Fixed/Floating Point
Interface
CAN, DDR2, DDR3, EBI/EMI, Ethernet, DAI, I2C, SPI, SPORT, UART/USART, USB OTG
Clock Rate
1GHz DSP, 1GHz ARM®
Non-Volatile Memory
External
On-Chip RAM
3.25MB
Voltage - I/O
3.30V
Voltage - Core
1V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
400-FBGA
Supplier Device Package
400-BGA (17x17)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 254,58000 Kč1 254,58 Kč
121 047,58833 Kč12 571,06 Kč
36984,71889 Kč35 449,88 Kč
108936,94333 Kč101 189,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 254,58000 Kč
Unit Price with VAT:1 518,04180 Kč