
ADSP-SC592KBPZ10 | |
|---|---|
DigiKey Part Number | 505-ADSP-SC592KBPZ10-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-SC592KBPZ10 |
Description | 1GHz Cortex A5, 1GHz SHARC+ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 1GHz DSP, 1GHz ARM® 400-BGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-SC592KBPZ10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed/Floating Point | |
Interface | CAN, DDR2, DDR3, EBI/EMI, Ethernet, DAI, I2C, SPI, SPORT, UART/USART, USB OTG | |
Clock Rate | 1GHz DSP, 1GHz ARM® | |
Non-Volatile Memory | External | |
On-Chip RAM | 2.625MB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1V | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 400-FBGA | |
Supplier Device Package | 400-BGA (17x17) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 942,20000 Kč | 942,20 Kč |
| 14 | 774,32429 Kč | 10 840,54 Kč |
| 28 | 742,66643 Kč | 20 794,66 Kč |
| 112 | 693,25357 Kč | 77 644,40 Kč |
| 252 | 671,66706 Kč | 169 260,10 Kč |
| Unit Price without VAT: | 942,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 140,06200 Kč |


