Floating Point Digital Signal Processor (DSP) 450MHz 529-CSPBGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Floating Point Digital Signal Processor (DSP) 450MHz 529-CSPBGA (19x19)
SHARC Audio Module: Installing and Configuring the Bare Metal Framework
SHARC Audio Module: The Structure of the Bare Metal Framework

ADSP-SC589BBCZ-4B

DigiKey Part Number
505-ADSP-SC589BBCZ-4B-ND
Manufacturer
Manufacturer Product Number
ADSP-SC589BBCZ-4B
Description
ARM, 2XSHARC, DUAL DDR, PCIE, HP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Floating Point Digital Signal Processor (DSP) 450MHz 529-CSPBGA (19x19)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-SC589BBCZ-4B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Floating Point
Interface
CAN, EBI/EMI, Ethernet, DAI, I2C, MMC/SD/SDIO, SPI, SPORT, UART/USART, USB OTG
Clock Rate
450MHz
Non-Volatile Memory
ROM (512kB)
On-Chip RAM
640kB
Voltage - I/O
3.30V
Voltage - Core
1.10V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
529-LFBGA, CSPBGA
Supplier Device Package
529-CSPBGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 807,30000 Kč1 807,30 Kč
101 538,46000 Kč15 384,60 Kč
301 450,10100 Kč43 503,03 Kč
1001 377,92030 Kč137 792,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 807,30000 Kč
Unit Price with VAT:2 186,83300 Kč