



ADSP-SC587KBCZ-4B | |
|---|---|
DigiKey Part Number | ADSP-SC587KBCZ-4B-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-SC587KBCZ-4B |
Description | ARM, 2XSHARC, DUAL DDR, HPC PACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 450MHz 529-CSPBGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-SC587KBCZ-4B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | CAN, EBI/EMI, Ethernet, DAI, I2C, MMC/SD/SDIO, SPI, SPORT, UART/USART, USB OTG | |
Clock Rate | 450MHz | |
Non-Volatile Memory | ROM (512kB) | |
On-Chip RAM | 640kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.10V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 529-LFBGA, CSPBGA | |
Supplier Device Package | 529-CSPBGA (19x19) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 517,74000 Kč | 1 517,74 Kč |
| 13 | 1 266,93846 Kč | 16 470,20 Kč |
| 26 | 1 219,28923 Kč | 31 701,52 Kč |
| 104 | 1 145,73567 Kč | 119 156,51 Kč |
| Unit Price without VAT: | 1 517,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 836,46540 Kč |

