



ADSP-SC583BBCZ-3A | |
|---|---|
DigiKey Part Number | 505-ADSP-SC583BBCZ-3A-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-SC583BBCZ-3A |
Description | ARM, 2X 3MB SHARC, SINGLE DDR, L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 300MHz 349-CSPBGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-SC583BBCZ-3A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | CAN, EBI/EMI, Ethernet, DAI, I2C, MMC/SD/SDIO, SPI, SPORT, UART/USART, USB OTG | |
Clock Rate | 300MHz | |
Non-Volatile Memory | ROM (512kB) | |
On-Chip RAM | 384kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.10V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 349-LFBGA, CSPBGA | |
Supplier Device Package | 349-CSPBGA (19x19) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 930,26733 Kč | 13 954,01 Kč |
| Unit Price without VAT: | 930,26733 Kč |
|---|---|
| Unit Price with VAT: | 1 125,62347 Kč |

