Floating Point Digital Signal Processor (DSP) 450MHz 349-CSPBGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Floating Point Digital Signal Processor (DSP) 450MHz 349-CSPBGA (19x19)
SHARC Audio Module: Installing and Configuring the Bare Metal Framework
SHARC Audio Module: Using Shared Memory in the Bare Metal Framework

ADSP-SC582KBCZ-4A

DigiKey Part Number
ADSP-SC582KBCZ-4A-ND
Manufacturer
Manufacturer Product Number
ADSP-SC582KBCZ-4A
Description
ARM, 1XSHARC, DDR, LPC PACKAGE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Floating Point Digital Signal Processor (DSP) 450MHz 349-CSPBGA (19x19)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-SC582KBCZ-4A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Floating Point
Interface
CAN, EBI/EMI, Ethernet, DAI, I2C, MMC/SD/SDIO, SPI, SPORT, UART/USART, USB OTG
Clock Rate
450MHz
Non-Volatile Memory
ROM (512kB)
On-Chip RAM
640kB
Voltage - I/O
3.30V
Voltage - Core
1.10V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
349-LFBGA, CSPBGA
Supplier Device Package
349-CSPBGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 077,20000 Kč1 077,20 Kč
19871,78158 Kč16 563,85 Kč
38838,88105 Kč31 877,48 Kč
114797,13930 Kč90 873,88 Kč
266772,37590 Kč205 451,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 077,20000 Kč
Unit Price with VAT:1 303,41200 Kč