Floating Point Digital Signal Processor (DSP) 450MHz 349-CSPBGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Floating Point Digital Signal Processor (DSP) 450MHz 349-CSPBGA (19x19)
SHARC Audio Module: Installing and Configuring the Bare Metal Framework
SHARC Audio Module: The Structure of the Bare Metal Framework

ADSP-SC582BBCZ-4A

DigiKey Part Number
ADSP-SC582BBCZ-4A-ND
Manufacturer
Manufacturer Product Number
ADSP-SC582BBCZ-4A
Description
ARM, 1XSHARC, DDR, LPC PACKAGE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Floating Point Digital Signal Processor (DSP) 450MHz 349-CSPBGA (19x19)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-SC582BBCZ-4A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Floating Point
Interface
CAN, EBI/EMI, Ethernet, DAI, I2C, MMC/SD/SDIO, SPI, SPORT, UART/USART, USB OTG
Clock Rate
450MHz
Non-Volatile Memory
ROM (512kB)
On-Chip RAM
640kB
Voltage - I/O
3.30V
Voltage - Core
1.10V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
349-LFBGA, CSPBGA
Supplier Device Package
349-CSPBGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1856,09000 Kč856,09 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:856,09000 Kč
Unit Price with VAT:1 035,86890 Kč