Floating Point Digital Signal Processor (DSP) 240MHz 176-LQFP-EP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-CM408CSWZ-AF

DigiKey Part Number
505-ADSP-CM408CSWZ-AF-ND
Manufacturer
Manufacturer Product Number
ADSP-CM408CSWZ-AF
Description
IC ARM CORTEX M4 FLASH 176LQFP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Floating Point Digital Signal Processor (DSP) 240MHz 176-LQFP-EP (24x24)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-CM408CSWZ-AF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Floating Point
Interface
CAN, Ethernet, I2C, SPI, SPORT, UART/USART, USB
Clock Rate
240MHz
Non-Volatile Memory
FLASH (2MB)
On-Chip RAM
384kB
Voltage - I/O
3.30V
Voltage - Core
1.20V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
176-LQFP Exposed Pad
Supplier Device Package
176-LQFP-EP (24x24)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1764,12000 Kč764,12 Kč
10639,74600 Kč6 397,46 Kč
40586,69975 Kč23 467,99 Kč
120555,37783 Kč66 645,34 Kč
280536,67289 Kč150 268,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:764,12000 Kč
Unit Price with VAT:924,58520 Kč