
ADSP-CM407CSWZ-BF | |
|---|---|
DigiKey Part Number | ADSP-CM407CSWZ-BF-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-CM407CSWZ-BF |
Description | IC ARM CORTEX M4 FLASH 176LQFP |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 240MHz 176-LQFP-EP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-CM407CSWZ-BF Models |
Category | On-Chip RAM 384kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Packaging Tray | Voltage - Core 1.20V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TA) |
Type Floating Point | Mounting Type Surface Mount |
Interface CAN, I2C, SPI, SPORT, UART/USART, USB | Package / Case 176-LQFP Exposed Pad |
Clock Rate 240MHz | Supplier Device Package 176-LQFP-EP (24x24) |
Non-Volatile Memory FLASH (2MB) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 776,93000 Kč | 776,93 Kč |
| 10 | 650,32900 Kč | 6 503,29 Kč |
| Unit Price without VAT: | 776,93000 Kč |
|---|---|
| Unit Price with VAT: | 940,08530 Kč |

