Blackfin+ Digital Signal Processor (DSP) 300MHz 184-CSPBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-BF707BBCZ-3

DigiKey Part Number
505-ADSP-BF707BBCZ-3-ND
Manufacturer
Manufacturer Product Number
ADSP-BF707BBCZ-3
Description
IC DSP LP 1024KB L2SR 184BGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blackfin+ Digital Signal Processor (DSP) 300MHz 184-CSPBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-BF707BBCZ-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Blackfin+
Interface
CAN, DSPI, EBI/EMI, I2C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG
Clock Rate
300MHz
Non-Volatile Memory
ROM (512kB)
On-Chip RAM
1MB
Voltage - I/O
1.8V, 3.3V
Voltage - Core
1.10V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
184-LFBGA, CSPBGA
Supplier Device Package
184-CSPBGA (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1531,88000 Kč531,88 Kč
10443,24700 Kč4 432,47 Kč
41403,63268 Kč16 548,94 Kč
123380,39325 Kč46 788,37 Kč
287366,40484 Kč105 158,19 Kč
533358,03205 Kč190 831,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:531,88000 Kč
Unit Price with VAT:643,57480 Kč