
ADSP-BF706KCPZ-4 | |
|---|---|
DigiKey Part Number | 505-ADSP-BF706KCPZ-4-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF706KCPZ-4 |
Description | IC DSP LP 1024KB L2SR 88LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blackfin+ Digital Signal Processor (DSP) 400MHz 88-LFCSP-VQ (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF706KCPZ-4 Models |
Category | On-Chip RAM 1MB |
Manufacturer Analog Devices Inc. | Voltage - I/O 1.8V, 3.3V |
Series | Voltage - Core 1.10V |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Blackfin+ | Package / Case 88-VFQFN Exposed Pad, CSP |
Interface CAN, DSPI, EBI/EMI, I2C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG | Supplier Device Package 88-LFCSP-VQ (12x12) |
Clock Rate 400MHz | Base Product Number |
Non-Volatile Memory ROM (512kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 453,35000 Kč | 453,35 Kč |
| 10 | 377,16600 Kč | 3 771,66 Kč |
| 49 | 338,95490 Kč | 16 608,79 Kč |
| 147 | 319,41245 Kč | 46 953,63 Kč |
| 294 | 309,59480 Kč | 91 020,87 Kč |
| 539 | 302,38523 Kč | 162 985,64 Kč |
| Unit Price without VAT: | 453,35000 Kč |
|---|---|
| Unit Price with VAT: | 548,55350 Kč |


