
ADSP-BF705KBCZ-4 | |
|---|---|
DigiKey Part Number | 505-ADSP-BF705KBCZ-4-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF705KBCZ-4 |
Description | IC DSP LP 512KB L2SR 184BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blackfin+ Digital Signal Processor (DSP) 400MHz 184-CSPBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF705KBCZ-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Blackfin+ | |
Interface | CAN, DSPI, EBI/EMI, I2C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG | |
Clock Rate | 400MHz | |
Non-Volatile Memory | ROM (512kB) | |
On-Chip RAM | 512kB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.10V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 184-LFBGA, CSPBGA | |
Supplier Device Package | 184-CSPBGA (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 480,22000 Kč | 480,22 Kč |
| 10 | 399,59200 Kč | 3 995,92 Kč |
| 46 | 360,80957 Kč | 16 597,24 Kč |
| 138 | 340,01848 Kč | 46 922,55 Kč |
| 276 | 329,57580 Kč | 90 962,92 Kč |
| 506 | 321,90640 Kč | 162 884,64 Kč |
| Unit Price without VAT: | 480,22000 Kč |
|---|---|
| Unit Price with VAT: | 581,06620 Kč |

