
ADSP-BF532SBSTZ400 | |
|---|---|
DigiKey Part Number | ADSP-BF532SBSTZ400-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF532SBSTZ400 |
Description | IC DSP CTLR 16BIT 400MHZ 176LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 400MHz 176-LQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF532SBSTZ400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | SPI, SSP, UART | |
Clock Rate | 400MHz | |
Non-Volatile Memory | ROM (1kB) | |
On-Chip RAM | 84kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 176-LQFP | |
Supplier Device Package | 176-LQFP (24x24) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,72000 Kč | 523,72 Kč |
| 10 | 436,30300 Kč | 4 363,03 Kč |
| 40 | 397,78175 Kč | 15 911,27 Kč |
| 120 | 374,69175 Kč | 44 963,01 Kč |
| 280 | 360,77746 Kč | 101 017,69 Kč |
| 520 | 352,44217 Kč | 183 269,93 Kč |
| Unit Price without VAT: | 523,72000 Kč |
|---|---|
| Unit Price with VAT: | 633,70120 Kč |


