Fixed Point Digital Signal Processor (DSP) 533MHz 208-CSPBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-BF525BBCZ-5A

DigiKey Part Number
ADSP-BF525BBCZ-5A-ND
Manufacturer
Manufacturer Product Number
ADSP-BF525BBCZ-5A
Description
IC DSP CTRLR 16B 533MHZ 208BGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 533MHz 208-CSPBGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-BF525BBCZ-5A Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
132kB
Manufacturer
Analog Devices Inc.
Voltage - I/O
1.8V, 2.5V, 3.3V
Series
Voltage - Core
1.15V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
208-FBGA, CSPBGA
Interface
DMA, I2C, PPI, SPI, SPORT, UART, USB
Supplier Device Package
208-CSPBGA (17x17)
Clock Rate
533MHz
Base Product Number
Non-Volatile Memory
ROM (32kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 224
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1962,34000 Kč962,34 Kč
22769,73909 Kč16 934,26 Kč
44740,77614 Kč32 594,15 Kč
110709,42127 Kč78 036,34 Kč
264685,83045 Kč181 059,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:962,34000 Kč
Unit Price with VAT:1 164,43140 Kč