
ADSP-2185MKSTZ-300 | |
|---|---|
DigiKey Part Number | 505-ADSP-2185MKSTZ-300-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-2185MKSTZ-300 |
Description | IC DSP CONTROLLER 16BIT 100-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 75MHz 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-2185MKSTZ-300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | Host Interface, Serial Port | |
Clock Rate | 75MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 80kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 2.50V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 831,31000 Kč | 831,31 Kč |
| 10 | 697,00800 Kč | 6 970,08 Kč |
| 25 | 657,40520 Kč | 16 435,13 Kč |
| 100 | 611,46810 Kč | 61 146,81 Kč |
| 250 | 588,97544 Kč | 147 243,86 Kč |
| Unit Price without VAT: | 831,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 005,88510 Kč |


