
ADSP-21594KBPZ10 | |
|---|---|
DigiKey Part Number | 505-ADSP-21594KBPZ10-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21594KBPZ10 |
Description | 2 X 1 GHZ SHARC+ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 1GHz 400-BGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21594KBPZ10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed/Floating Point | |
Interface | CAN, DDR2, DDR3, EBI/EMI, Ethernet, DAI, I2C, SPI, SPORT, UART/USART, USB OTG | |
Clock Rate | 1GHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 3.25MB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1V | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 400-FBGA | |
Supplier Device Package | 400-BGA (17x17) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 113,97000 Kč | 1 113,97 Kč |
| 15 | 914,98733 Kč | 13 724,81 Kč |
| 30 | 879,22333 Kč | 26 376,70 Kč |
| 105 | 828,22733 Kč | 86 963,87 Kč |
| 255 | 801,13824 Kč | 204 290,25 Kč |
| Unit Price without VAT: | 1 113,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 347,90370 Kč |


