ADSP-21593KBPZ8 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Fixed/Floating Point Digital Signal Processor (DSP) 800MHz 400-BGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-21593KBPZ8

DigiKey Part Number
505-ADSP-21593KBPZ8-ND
Manufacturer
Manufacturer Product Number
ADSP-21593KBPZ8
Description
2 X 800MHZ SHARC+
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fixed/Floating Point Digital Signal Processor (DSP) 800MHz 400-BGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-21593KBPZ8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Fixed/Floating Point
Interface
CAN, DDR2, DDR3, EBI/EMI, Ethernet, DAI, I2C, SPI, SPORT, UART/USART, USB OTG
Clock Rate
800MHz
Non-Volatile Memory
External
On-Chip RAM
2MB
Voltage - I/O
3.30V
Voltage - Core
1V
Operating Temperature
0°C ~ 110°C (TJ)
Mounting Type
Surface Mount
Package / Case
400-FBGA
Supplier Device Package
400-BGA (17x17)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
17930,66824 Kč15 821,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:930,66824 Kč
Unit Price with VAT:1 126,10857 Kč