Floating Point Digital Signal Processor (DSP) 450MHz 349-CSPBGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Floating Point Digital Signal Processor (DSP) 450MHz 349-CSPBGA (19x19)
SHARC Audio Module: Installing and Configuring the Bare Metal Framework
SHARC Audio Module: Further Configuring the Bare Metal Framework

ADSP-21583BBCZ-4A

DigiKey Part Number
505-ADSP-21583BBCZ-4A-ND
Manufacturer
Manufacturer Product Number
ADSP-21583BBCZ-4A
Description
2X 3MB SHARC SINGLE DDR,LPC PKG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Floating Point Digital Signal Processor (DSP) 450MHz 349-CSPBGA (19x19)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-21583BBCZ-4A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Floating Point
Interface
CAN, EBI/EMI, Ethernet, DAI, I2C, MMC/SD/SDIO, SPI, SPORT, UART/USART, USB OTG
Clock Rate
450MHz
Non-Volatile Memory
ROM (512kB)
On-Chip RAM
384kB
Voltage - I/O
3.30V
Voltage - Core
1.10V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
349-LFBGA, CSPBGA
Supplier Device Package
349-CSPBGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
16982,56188 Kč15 720,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:982,56188 Kč
Unit Price with VAT:1 188,89987 Kč